Trenz Electronic GmbH TE0813-02-3BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 5.2
- RS Stock No.:
- 907-764
- Mfr. Part No.:
- TE0813-02-3BE81-A
- Manufacturer:
- Trenz Electronic GmbH
N
Subtotal (1 unit)*
MYR3,241.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,241.21 |
*price indicative
- RS Stock No.:
- 907-764
- Mfr. Part No.:
- TE0813-02-3BE81-A
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Module | |
| Product Type | SoC | |
| Programmable Logic Technology | FPGA | |
| For Use With | Trenz Electronic 5.2 x 7.6 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU3EG | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Module | ||
Product Type SoC | ||
Programmable Logic Technology FPGA | ||
For Use With Trenz Electronic 5.2 x 7.6 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU3EG | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Module is an industrial-grade System on Module (SoM) integrating Advanced processing capabilities and versatile connectivity in a Compact form factor, designed for demanding applications.
Integrates an AMD Zynq UltraScale+ SoC for high-performance processing
Includes 4GB DDR4 SDRAM with a 64-bit wide data bus for efficient data handling
Supports multiple communication protocols including JTAG and I2C for flexible interfacing
Offers up to 65 PS MIO with robust high-speed stacking connectors
Related links
- Trenz Electronic GmbH TE0813-02-2AE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0813-02-4DE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU4EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0813-02-4BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU4EG for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0821-02-3BE91ND ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 4 x
- Trenz Electronic GmbH AM0010-02-3BI21MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale ZU3EG for Andromeda carrier
- Trenz Electronic GmbH TE0813-02-3BE81-AS Starter Kit Evaluation Kit AMD Zynq XC7Z010-1CLG400I for Trenz Electronic 4 x 5
- Trenz Electronic GmbH TE0817-02-4BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU7E for Trenz Electronic 5.2
- Trenz Electronic GmbH TE0818-02-9BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU9EG for Trenz Electronic 5.2
