Trenz Electronic GmbH TE0813-02-4BE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU4EG for Trenz Electronic 5.2

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,040.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,040.05

*price indicative

RS Stock No.:
907-766
Mfr. Part No.:
TE0813-02-4BE81-A
Manufacturer:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Kit Classification

Module

Programmable Logic Technology

FPGA

Product Type

SoC

For Use With

Trenz Electronic 5.2 x 7.6 cm baseboards

Featured Device

AMD Zynq UltraScale+ ZU4EG

Kit Name

ULTRASOM+MPSOC Module

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH Sophisticated solution that integrates an Advanced system-on-module with an AMD Zynq UltraScale+, delivering high performance and efficiency for a range of industrial applications.

Compact 5.2 cm x 7.6 cm form factor for flexible design integration

Integrates 4 GByte DDR4 SDRAM for enhanced data handling capabilities

Supports multiple connectivity options including 4x B2B connectors

Operates across extended industrial temperature range for rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy