TE Connectivity, FFC 2.54 mm Pitch 11 Way Straight Female Housing, Wire & Cable

N

Subtotal (1 pack of 200 units)*

MYR1,178.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,178.43MYR5.892

*price indicative

RS Stock No.:
787-929
Mfr. Part No.:
1-487378-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Product Type

Housing

Sub Type

Wire-to-Board

Contact Material

Thermoplastic

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Termination Type

Wire & Cable

Insertion Force

Normal

Orientation

Straight

Locking Mechanism

Yes

Voltage

300V

Minimum Operating Temperature

-65°C

Series

FFC

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

Thermoplastic

COO (Country of Origin):
PH
The TE Connectivity Housing designed for wire to board applications, offering a reliable connection for 15 positions with a 2.54 mm centreline. Its straight entry and normal package type facilitate easy integration into various systems.

Features a housing for 15 positions, ensuring versatility in applications

Constructed with thermoplastic for durability in demanding environments

Offers a black finish, providing a professional appearance and corrosion resistance

Supports operating temperatures ranging from -65 to 105 °C, suitable for wide-ranging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy