TE Connectivity, FFC 2.54 mm Pitch 11 Way Straight Female Housing, Wire & Cable

N

Subtotal (1 pack of 500 units)*

MYR1,451.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,451.67MYR2.903

*price indicative

RS Stock No.:
787-928
Mfr. Part No.:
1-487378-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Number of Contacts

11

Contact Material

Thermoplastic

Sub Type

Wire-to-Board

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Termination Type

Wire & Cable

Orientation

Straight

Insertion Force

Normal

Locking Mechanism

Yes

Voltage

300V

Series

FFC

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold

Housing Material

Thermoplastic

COO (Country of Origin):
TH
The TE Connectivity High performance receptacle designed for wire to board applications. It accommodates 11 positions and features a 2.54 mm centreline, offering durability and reliability for electronic connections.

Connector system designed for wire-to-board applications

Constructed with thermoplastic for excellent durability

Operates within a temperature range of -65 to 105 °C

Insulation resistance rated at 5000 MΩ for enhanced safety

Primary product colour is black for versatile integration

Designed for normal mating force with a cable mount configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy