TE Connectivity, FFC Connectors 2.54 mm Pitch 8 Way Straight Female Housing, Wire & Cable
- RS Stock No.:
- 678-664
- Mfr. Part No.:
- 88859-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 95 units)*
MYR1,017.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,017.99 | MYR10.716 |
*price indicative
- RS Stock No.:
- 678-664
- Mfr. Part No.:
- 88859-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | Housing | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Wire & Cable | |
| Orientation | Straight | |
| Insertion Force | Normal | |
| Voltage | 300V | |
| Minimum Operating Temperature | -65°C | |
| Series | FFC Connectors | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Number of Rows | 1 | |
| Contact Plating | Matte Tin over Nickel | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type Housing | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Wire & Cable | ||
Orientation Straight | ||
Insertion Force Normal | ||
Voltage 300V | ||
Minimum Operating Temperature -65°C | ||
Series FFC Connectors | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Number of Rows 1 | ||
Contact Plating Matte Tin over Nickel | ||
Housing Material Glass Filled Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TH
The TE Connectivity housing is expertly designed for wire to board applications, featuring an 8 position configuration that accommodates a 2.54 mm centreline pitch. This robust connector allows for seamless integration into diverse electronic systems, providing reliability and ease of use. With a single row of sockets and a normal insertion force type, this connector is engineered for efficient signal circuit applications. The black PBT GF housing not only offers aesthetic appeal but ensures durability and performance even in challenging conditions, making it suitable for a wide range of environments. Its design prioritises functionality, ensuring optimal retention during use with a straight cable entry and a complete commitment to quality and compliance with various industry standards.
Designed for wire-to-board applications ensuring reliable connectivity
8-position configuration allows flexibility in electronic designs
2.54 mm centreline pitch provides compatibility with standard components
Single row socket arrangement enhances space efficiency
Normal insertion force type simplifies the mating process
Black PBT GF housing offers enhanced durability and resistance
Rated for a maximum operating voltage of 300 VAC for safe performance
Excellent insulation resistance of 5000 MΩ ensures high reliability
Operating temperature range of -65 to 105 °C caters to various environments
Compliant with EU RoHS and ELV directives ensuring environmentally responsible use
Related links
- TE Connectivity Wire & Cable
- TE Connectivity Wire & Cable
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 1.27 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
