TE Connectivity, 8749 Female Housing, 2.54 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 678-122
- Mfr. Part No.:
- 87499-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 200 units)*
MYR1,150.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,150.53 | MYR5.753 |
*price indicative
- RS Stock No.:
- 678-122
- Mfr. Part No.:
- 87499-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Connector | |
| Orientation | Straight | |
| Length | 7.75mm | |
| Housing Material | Thermoplastic | |
| Series | 8749 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Connector | ||
Orientation Straight | ||
Length 7.75mm | ||
Housing Material Thermoplastic | ||
Series 8749 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle housing with 3 positions arranged in 1 rows and a 2.54 mm centreline pitch. Designed for wire-to-board connections, it features crimp termination for secure wire and cable attachment. It supports up to 250 VAC operating voltage with a maximum current rating of 3 amps. It operates at an operating temperature ranges from -65 to 105 °C.
Black colour housing
UL 94V 0 flammability rating
RoHS compliant
Related links
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity 2.54 mm Pitch 1 Row Straight
