Omron, XF3M8 0.5 mm Pitch 8 Way Straight FPC Connector, Solder

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-669
Mfr. Part No.:
XF2M8194D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

FPC Connector

Number of Contacts

8

Sub Type

FPC

Contact Material

Copper Alloy

Pitch

0.5mm

Mount Type

Surface

Termination Type

Solder

Orientation

Straight

Voltage

50V

Minimum Operating Temperature

-30°C

Series

XF3M8

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The Omron Rotary Backlock Connector is designed for high-reliability and superior work efficiency in FPC/FFC applications. This connector features a dual-sided contact system, significantly reducing the number of parts required while still ensuring robust connectivity. It accommodates FPC/FFC thicknesses of 0.3 mm and is compliant with RoHS regulations, making it an environmentally friendly choice. Built with Durable materials such as LCP resin, the XF2M connector delivers reliable performance across a wide ambient temperature range of −30 to 85 °C, ensuring longevity and resilience in challenging operating conditions.

Dual-sided contact design enhances operational efficiency by minimising component count

Holds up to a rated current of 0.5 A AC/DC, ensuring reliable power transmission

Rated for a voltage of 50 V AC/DC, providing versatility for various applications

Contact resistance measured at a maximum of 50 mΩ for optimal performance

Dielectric strength of 250 V AC for 1 minute safeguards against electrical breakdown

Insertion durability rated for up to 20 cycles, ensuring long-term usability

Meets halogen-free standards for environmentally conscious manufacturing

Available in various pin configurations, accommodating diverse connection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy