3M 7100364443, VHB LVO Black Foam Tape, 12mm x 33mm, 1.6mm Thick

N

Subtotal (1 unit)*

MYR272.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR272.19

*price indicative

RS Stock No.:
608-875
Mfr. Part No.:
7100364443
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Width

12mm

Thickness

1.6mm

Length

33mm

Backing Material

Acrylic Foam

Colour

Black

Model Number

7100364443

Series

VHB LVO

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Black VHB tape measures 12 millimeters by 33 meters features a film liner designed to improve designs and consumer experience. It is a multipurpose acrylic adhesive with a conformable foam core that maintains excellent adhesion and shear performance while significantly reducing odor and emissions of volatile organic compounds. With minimal detectable odor and very low VOC levels, it meets the latest emission test standards, including VDA 278.

Cost effective
High temperature performance
Specifically formulated for low odor
Meets FDA regulatory requirements for indirect food contact per 21 CFR 175.111

Related links