Sylvania 18 W Lamp, 215 mm, 368 nm, U Shape

N

This image is representative of the product range

Subtotal (1 unit)*

MYR181.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR181.68

*price indicative

RS Stock No.:
858-088
Mfr. Part No.:
25722
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

Lamp

Power

18W

Lamp Type

Fluorescent Lamp

Lamp Base/Socket

2G11

Lamp Shape

U Shape

Shatterproof

No

Housing Material

Glass

Length

215mm

Number of Lamps

1

Diameter

44mm

Peak Wavelength

368nm

Lamp Supplied

Yes

Standards/Approvals

UKCA

Depth

44mm

Width

44mm

Series

LYNX CF-L

Voltage

240V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania fluorescent light emits concentrated radiation with a Peak frequency around 368nm, designed primarily for attracting flying insects effectively and safely.

Highly concentrated radiation enhances effectiveness at 368nm

80% reduction in UV-A output depreciation after 5000 hours

Dimensions: 215mm height, 44mm diameter, and weight of 0.058kg

Suitable for enclosed fixtures with a frosted finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy