Sylvania 18 W Lamp, 215 mm, 368 nm, U Shape
- RS Stock No.:
- 858-079
- Mfr. Part No.:
- 25268
- Manufacturer:
- Sylvania
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
MYR494.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR494.31 | MYR49.431 |
*price indicative
- RS Stock No.:
- 858-079
- Mfr. Part No.:
- 25268
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Power | 18W | |
| Product Type | Lamp | |
| Lamp Type | Fluorescent Lamp | |
| Lamp Base/Socket | 2G11 | |
| Lamp Shape | U Shape | |
| Shatterproof | No | |
| Housing Material | Glass | |
| Length | 215mm | |
| Diameter | 44mm | |
| Number of Lamps | 1 | |
| Peak Wavelength | 368nm | |
| Lamp Supplied | Yes | |
| Lifespan | 15000h | |
| Depth | 44mm | |
| Width | 44mm | |
| Standards/Approvals | UKCA | |
| Voltage | 240V | |
| Series | Lynx-L | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Power 18W | ||
Product Type Lamp | ||
Lamp Type Fluorescent Lamp | ||
Lamp Base/Socket 2G11 | ||
Lamp Shape U Shape | ||
Shatterproof No | ||
Housing Material Glass | ||
Length 215mm | ||
Diameter 44mm | ||
Number of Lamps 1 | ||
Peak Wavelength 368nm | ||
Lamp Supplied Yes | ||
Lifespan 15000h | ||
Depth 44mm | ||
Width 44mm | ||
Standards/Approvals UKCA | ||
Voltage 240V | ||
Series Lynx-L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sylvania fluorescent lamp delivers effective and concentrated UV-A radiation with a Peak emission at 368nm, making it exceptionally efficient for attracting flying insects. Its robust design ensures long-lasting operation and reliability.
Power consumption of 18W with an operational life of up to 15,000 hours
Dimensions of 215mm height and 44mm diameter, suitable for various fittings
Dimming is not supported, ensuring consistent performance
Photo-biological risk group RG0 indicates safe usage near humans
Suitable for enclosed fixtures, ensuring optimal functionality
