Festo VEFC Series, Through Hole Mass Flow Controller, 100L/min 24V
- RS Stock No.:
- 851-695
- Mfr. Part No.:
- VEFC-L-6-100-D31-Q10-Q10-MRM1
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,056.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,056.55 |
*price indicative
- RS Stock No.:
- 851-695
- Mfr. Part No.:
- VEFC-L-6-100-D31-Q10-Q10-MRM1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mass Flow Controller | |
| Maximum Flow Rate | 100L/min | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E322346 | |
| Current Rating | 65mA | |
| Series | VEFC | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mass Flow Controller | ||
Maximum Flow Rate 100L/min | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E322346 | ||
Current Rating 65mA | ||
Series VEFC | ||
- COO (Country of Origin):
- DE
The Festo mass flow controller designed for precise flow regulation, capable of handling flow rates from 5 l/min to 100 l/min while maintaining operational efficiency within specified pressure parameters.
Degree of protection rated IP20 for enhanced durability
Wide flow rate control range ensures adaptability to various applications
Electrical actuation for responsive and accurate control
Robust materials comply with RoHS regulations, ensuring sustainability
Compact dimensions facilitate easy integration into existing systems
Related links
- Festo VEFC Series 100L/min 24V
- Festo VEFC Series 200L/min 24V
- Festo VEMD Series 100L/min 24V
- SMC PFM Series Flow Controller, 100L/min 24V
- Festo VEMD Series 50L/min 24V
- SMC LFE Series Bracket Flow Controller Analogue Output 24V dc
- SMC PF2A Series 100L/min 0.1875 in Pipe 24V dc
- Sensirion SFC5500 Series Mass Flow Controller, 186.4L/min 26V
