Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5518
- Mfr. Part No.:
- NSYSFN18640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,435.72
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,435.72 |
*price indicative
- RS Stock No.:
- 285-5518
- Mfr. Part No.:
- NSYSFN18640
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1800 x 600 x 400mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1800 x 600 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric The PanelSeT SFN floor standing modular electrical enclosure is a versatile and reliable solution for various applications. With a robust construction and multiple features, this enclosure is designed to meet your specific needs.
Floor-standing modular electrical enclosure
Suitable for multi-purpose applications
Vertical uprights joined with top and bottom frames for enhanced stability
Perforated structure with a pitch of 25 mm for efficient ventilation
Front door with 4 points lock and handle for security
Compliant with NEMA 3R/12 and IP55 protection standards
Green Premium label ensures environmental performance
Suitable for multi-purpose applications
Vertical uprights joined with top and bottom frames for enhanced stability
Perforated structure with a pitch of 25 mm for efficient ventilation
Front door with 4 points lock and handle for security
Compliant with NEMA 3R/12 and IP55 protection standards
Green Premium label ensures environmental performance
Related links
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT S3X Series 316L Stainless Steel Single-Door-Door Floor Standing Enclosure
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm

