Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 400mm

N

Subtotal (1 unit)*

MYR6,323.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,323.62

*price indicative

RS Stock No.:
626-606
Mfr. Part No.:
8MF1044-3BR4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP40

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 400 x 400mm

COO (Country of Origin):
DE
The Siemens control panel empty enclosure, designed to meet rigorous industry standards. Crafted with precision according to IEC 62208, this enclosure boasts an IP40 protection rating, ensuring your electrical components remain secure in demanding environments. Standing at 2000 mm in height and 400 mm in width and depth, it offers ample internal space for equipment integration. Furthermore, the durable powder-coated steel construction provides an aesthetically pleasing finish while enhancing durability. Ideal for various application scenarios, this versatile enclosure can be mounted on floors, making it flexible for installation in different settings. Thus, it serves as a reliable solution for professionals seeking to optimise space without compromising on safety or functionality.

Designed with a sleek, powder-coated finish for enhanced durability and aesthetics
Offers IP40 protection, ensuring the safety of internal components against dust and solid objects
Allows for floor mounting, providing flexible installation options tailored to your requirements
Includes a height-adjustable mounting plate, facilitating easy integration of various equipment
Constructed from high-quality steel, promoting longevity and resilience under challenging conditions
Accommodates integration with standard metric dimensions, ensuring compatibility with other components
Features a single door for convenient access while maintaining a secure environment
Supports enclosure alignment, enabling seamless installation in modular configurations