Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 600mm

N

Subtotal (1 unit)*

MYR7,753.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,753.31

*price indicative

RS Stock No.:
626-850
Mfr. Part No.:
8MF1046-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP40

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 400 x 600mm

COO (Country of Origin):
DE
The Siemens empty control panel enclosure designed to adhere to IEC 62208 standards, offering robust protection with an IP40 rating. Ideal for various industrial applications, it boasts a durable steel construction, powder-coated in a light grey RAL 7035 finish. The enclosure features a height of 2000 mm, a width of 400 mm, and a depth of 600 mm, making it a versatile option for housing electrical components securely. With a single door and an adjustable mounting plate, it caters to specific installation needs while ensuring ease of access. Its design is suitable for metric installation dimensions, making it compatible with a broad range of setups. Whether used in indoor applications or as part of larger industrial systems, this enclosure promises reliability and efficiency in your electrical setup.

Constructed from sturdy steel for enhanced durability
Dust and moisture protection with an IP40 rating
Powder-coated finish for a sleek appearance and corrosion resistance
Height-adjustable mounting plate for versatile configuration
Single-door access for convenient maintenance
Designed for indoor use, suitable for various industrial environments
Compatible with metric dimensions for flexible installation options