Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 800mm

N

Subtotal (1 unit)*

MYR8,083.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,083.24

*price indicative

RS Stock No.:
626-856
Mfr. Part No.:
8MF1048-3BS4
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP40

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 400 x 800mm

COO (Country of Origin):
DE
The Siemens empty control panel enclosure designed to meet stringent IEC 62208 standards, providing a robust housing solution for various applications. The enclosure, comprising a sturdy steel construction, ensures durability and protection from environmental factors. With a height of 2000 mm and width of 400 mm, it offers ample space for installation while maintaining a sleek profile. Its powder-coated finish not only enhances aesthetics but also contributes to corrosion resistance. Ideal for use in environments where reliable protection is paramount, this model exemplifies quality engineering tailored for efficiency and safety.

The enclosure is powder-coated for enhanced durability and a professional appearance
It meets IEC 62208 standards, ensuring compliance with international quality regulations
Designed with a safety class of 1, providing an additional layer of operational security
The structure accommodates a height-adjustable mounting plate for flexible installation options
Its IP40 protection rating safeguards internal components from dust and indirect water access
The absence of ventilation doors contributes to the enclosure's streamlined design, maximising space
Provision for floor mounting simplifies the installation process, ensuring stability
Limited to one door, it optimises accessibility while maintaining security