Schneider Electric PanelSeT S3X Series 316L Stainless Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

MYR4,833.83

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,833.83

*price indicative

MY - SEBundle - PDP
RS Stock No.:
110-288
Mfr. Part No.:
NSYS3X3315H
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP66

Series

PanelSeT S3X

Door Type

Plain Door

Construction Type

Assembled Sealed

Body Material

316L Stainless Steel

External Dimensions

300 x 300 x 150mm

COO (Country of Origin):
BG
The Schneider Electric multi-purpose compact enclosure from the PanelSet S3X range. With a stainless steel 316L construction and an IP66 degree of protection, this enclosure is designed for durability and reliability in corrosive environments. It features a reversible plain door with a 3 mm double-bar lock for secure access.

Stainless steel 316L construction for durability
IP66 degree of protection for reliable performance in corrosive environments
Reversible plain door with 3 mm double-bar lock for secure access
Green Premium product for sustainable offer status

Related links