Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 1000mm
- RS Stock No.:
- 626-649
- Mfr. Part No.:
- 8MF1040-3BS4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR8,413.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,413.16 |
*price indicative
- RS Stock No.:
- 626-649
- Mfr. Part No.:
- 8MF1040-3BS4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 1000mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 1000mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure designed to meet the stringent standards outlined in IEC 62208, ensuring both durability and reliability for various applications. Crafted with a robust powder-coated steel surface, it provides optimal protection with an IP40 rating, making it suitable for a range of indoor installations. With a height of 2000 mm and a width of 400 mm, this enclosure offers ample space for mounting plates and facilitates efficient management of electrical and control components. The thoughtful design includes features that enable quick installation while ensuring compliance with safety class requirements. Whether for commercial or industrial use, this enclosure stands as a dependable solution for housing critical equipment securely and efficiently.
Constructed from high-quality steel for long-lasting performance
The enclosure is powder-coated for enhanced surface durability
Features a single door design for easy access to internal components
Height-adjustable mounting plate allows for flexible installation
Designed with no ventilation door, ensuring a controlled environment
Offers compatibility for floor mounting, reinforcing stability
Maintains an appealing light grey colour under RAL 7035 standard
The enclosure is powder-coated for enhanced surface durability
Features a single door design for easy access to internal components
Height-adjustable mounting plate allows for flexible installation
Designed with no ventilation door, ensuring a controlled environment
Offers compatibility for floor mounting, reinforcing stability
Maintains an appealing light grey colour under RAL 7035 standard
