Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5483
- Mfr. Part No.:
- NSYSFN12840P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR8,307.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,307.03 |
*price indicative
- RS Stock No.:
- 285-5483
- Mfr. Part No.:
- NSYSFN12840P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1200 x 800 x 400mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1200 x 800 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile solution for various applications. With a durable construction and multiple mounting options, this enclosure is designed to meet your specific needs.
Suitable for multi-purpose applications
Floor-standing design for easy installation
Comes with sliding rails and mounting plate brackets for convenience
Features a 4 points lock with a handle for security
IP55 protection for reliable performance in different environments
Epoxy-polyester powder finish for a sleek look
Meets NEMA 3R/12 standards for protection against dust and water ingress
Floor-standing design for easy installation
Comes with sliding rails and mounting plate brackets for convenience
Features a 4 points lock with a handle for security
IP55 protection for reliable performance in different environments
Epoxy-polyester powder finish for a sleek look
Meets NEMA 3R/12 standards for protection against dust and water ingress
Related links
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT S3X Series 316L Stainless Steel Single-Door-Door Floor Standing Enclosure
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm

