Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 500mm
- RS Stock No.:
- 626-795
- Mfr. Part No.:
- 8MF1045-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,433.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,433.60 |
*price indicative
- RS Stock No.:
- 626-795
- Mfr. Part No.:
- 8MF1045-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure is an exemplary solution designed to meet the demands of modern electrical installations. Built in accordance with IEC 62208 standards, this robust unit offers a generous height of 2000 mm and dimensions that accommodate various configurations. Its light grey powder-coated surface not only enhances aesthetics but also provides a durable finish suitable for various environments. Equipped with ventilation openings to ensure optimal airflow, this enclosure seamlessly integrates into any installation, while the safety class rating ensures enhanced protection for its contents. The thoughtful design accommodates easy installation, making it a perfect choice for both industrial and commercial applications.
Features a sturdy construction for enhanced protection of electrical components
Incorporates ventilation doors for improved airflow management
Offers a height-adjustable mounting plate for versatile installation options
Designed for compatibility with metric dimensions, ensuring a secure fit
Includes one door for easy access to internal equipment
Crafted from high-quality steel for increased durability and longevity
Ideal for indoor applications with an IP20 protection class rating
No rear or viewing doors, maintaining a sleek and uncluttered profile
Incorporates ventilation doors for improved airflow management
Offers a height-adjustable mounting plate for versatile installation options
Designed for compatibility with metric dimensions, ensuring a secure fit
Includes one door for easy access to internal equipment
Crafted from high-quality steel for increased durability and longevity
Ideal for indoor applications with an IP20 protection class rating
No rear or viewing doors, maintaining a sleek and uncluttered profile
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
