Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 800mm
- RS Stock No.:
- 626-672
- Mfr. Part No.:
- 8MF1048-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
MYR6,983.48
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | MYR6,983.48 |
*price indicative
- RS Stock No.:
- 626-672
- Mfr. Part No.:
- 8MF1048-3VR4
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 800mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 800mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure is a premium-quality storage solution designed to meet the rigorous standards of industrial applications. Built according to IEC 62208 specifications, it features a robust, powder-coated steel construction ensuring durability and longevity. With a height of 2000 mm, a width of 400 mm, and a depth of 800 mm, this enclosure provides ample space for your electrical components while offering excellent ventilation through strategically placed openings. The product embodies practicality and reliability, making it an ideal choice for environments requiring stringent safety compliance and operational efficiency. It designed for wall mounting and floor installation, allowing for versatile placement within your operational setup. This enclosure not only protects your equipment but also enhances the overall aesthetic of your workspace with its light grey finish.
Constructed from durable steel, ensuring long-lasting performance
Designed specifically for compliance with IEC standards, providing peace of mind
Height-adjustable mounting plate enables customised installation options
Incorporates ventilation doors to promote air circulation for temperature control
The enclosure can be lined up with similar units for a cohesive appearance
Compatible with safety class 1 requirements, enhancing operational safety
Recommended for internal use only, maintaining integrity against external elements
Designed specifically for compliance with IEC standards, providing peace of mind
Height-adjustable mounting plate enables customised installation options
Incorporates ventilation doors to promote air circulation for temperature control
The enclosure can be lined up with similar units for a cohesive appearance
Compatible with safety class 1 requirements, enhancing operational safety
Recommended for internal use only, maintaining integrity against external elements
