Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 1000 x 500mm

N

Subtotal (1 unit)*

MYR9,567.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +MYR9,567.91

*price indicative

RS Stock No.:
626-819
Mfr. Part No.:
8MF1005-3VR4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

2

IP Rating

IP20

Series

8MF1

Door Type

Ventilated Door

Body Material

Steel

External Dimensions

2000 x 1000 x 500mm

COO (Country of Origin):
DE
The Siemens empty control cabinet enclosure represents an ideal solution for housing critical electrical components. Designed in compliance with IEC 62208 standards, the enclosure features a robust ventilation design to maintain optimal conditions for sensitive equipment. Made from durable steel, its powder-coated surface not only enhances aesthetics but also offers resistance to environmental elements. With dimensions of 2000 mm in height, 1000 mm in width, and 500 mm in depth, this product ensures ample space for component installation without compromising safety. The enclosure is equipped with ventilation doors and a height-adjustable mounting plate, facilitating easy access and assembly. With a protection class of IP20, it is primarily designed for indoor use, making it a reliable choice for control panel applications.

Constructed from high-quality steel for increased strength and durability
Offers a stylish light grey finish that blends seamlessly into various settings
Height-adjustable mounting plate allows for flexible installation options
Includes ventilation doors to promote air circulation and optimal thermal management
Designed for safety with a robust IP20 protection class
Facilitates straightforward integration with metric dimensions
Allows for open assembly configurations to meet specific project requirements
Warranty information available for peace of mind and assured quality