Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 600mm
- RS Stock No.:
- 626-666
- Mfr. Part No.:
- 8MF1046-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,763.52
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,763.52 |
*price indicative
- RS Stock No.:
- 626-666
- Mfr. Part No.:
- 8MF1046-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 600mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 600mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure is engineered to offer versatile solutions for your electrical infrastructure needs. Designed to comply with IEC 62208 standards, this enclosure embodies a robust structure suitable for a variety of applications. Its powder-coated surface not only enhances durability but also reflects a sleek aesthetic. Standing at 2000 mm in height, 400 mm in width, and 600 mm in depth, its well-thought-out design ensures an optimal utilisation of space while providing adequate ventilation with IP20 protection. The enclosure is created for ease of installation, making it an ideal choice for those seeking quality and reliability without compromise.
Offers a stylish and durable powder-coated finish for long-lasting performance
Equipped with a ventilation door to promote airflow and maintain a stable environment
Features a height-adjustable mounting plate for flexible component arrangement
Comes with a single door for straightforward access to internal components
Fabricated from robust steel for enhanced strength and reliability
Facilitates safe floor mounting, ensuring stability during operation
Designed for internal use to protect equipment from external elements
Provides the option for future expansion with additional mounting accessories
Equipped with a ventilation door to promote airflow and maintain a stable environment
Features a height-adjustable mounting plate for flexible component arrangement
Comes with a single door for straightforward access to internal components
Fabricated from robust steel for enhanced strength and reliability
Facilitates safe floor mounting, ensuring stability during operation
Designed for internal use to protect equipment from external elements
Provides the option for future expansion with additional mounting accessories
