Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 400mm
- RS Stock No.:
- 626-790
- Mfr. Part No.:
- 8MF1044-3VR4
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR6,158.66
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,158.66 |
*price indicative
- RS Stock No.:
- 626-790
- Mfr. Part No.:
- 8MF1044-3VR4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 400mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control panel enclosure is a meticulously designed solution for diverse applications requiring robust construction and reliable protection. This model adheres strictly to IEC 62208 standards, making it suitable for various installation requirements. With dimensions designed for efficiency, its substantial height and width allow ample space for electronic components while ensuring easy access and maintenance. Finished in a subtle light grey with a powder-coated surface, it seamlessly integrates into most environments, offering protection with an IP20 rating. This enclosure not only prioritises functionality but also brings a sense of order and professionalism to your installations.
Constructed from durable steel for enhanced strength
Features a ventilation door to promote airflow
Height-adjustable mounting plate for versatile installations
Single door design allows for easy access to components
Wall mounting capabilities provide flexible installation options
Safety class 1 ensures the protection of installed equipment
Features a ventilation door to promote airflow
Height-adjustable mounting plate for versatile installations
Single door design allows for easy access to components
Wall mounting capabilities provide flexible installation options
Safety class 1 ensures the protection of installed equipment
