nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 400 x 600 x

Subtotal (1 unit)*

MYR3,321.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,321.41

*price indicative

RS Stock No.:
275-423
Mfr. Part No.:
OICE406021
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

400 x 600 x 210mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Operator Interface Control Enclosure is expertly designed to accommodate your operational needs while ensuring durability and accessibility. With a pre-machined hole pattern, it allows for easy fixation to a swing arm, offering convenience in various installations. The removable front plate provides not only a high level of protection with an IP55 rating but also ensures that components remain easily accessible through a rear door.

Removable front plate allows for quick and easy access to internal components
Concealed removable hinges enable versatile left or right hand door opening
Delivery includes all necessary mounting accessories for seamless installation

Related links