nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 600 x 600 x

Subtotal (1 unit)*

MYR2,537.13

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,537.13

*price indicative

RS Stock No.:
275-427
Mfr. Part No.:
OICE606021
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

600 x 600 x 210mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Operator Interface Control Enclosure offers a perfect blend of durability and practicality for various applications. Designed with a pre-machined hole pattern, its construction facilitates easy fixation to a swing arm, while a removable front plate ensures convenient access to internal components. With an IP55 protection rating, it safeguards sensitive equipment from dust and water intrusion, while the robust structure accommodates essential industry standards.

Available in a sleek structured powder coating finish for aesthetic appeal
Designed with a rear door that allows for flexible left or right hand opening
Removable front panel enables quick component fitting and accessibility
Robust protection with an IP55 rating safeguarding against environmental factors

Related links