nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 300 x 400 x

Subtotal (1 unit)*

MYR1,584.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,584.94

*price indicative

RS Stock No.:
275-420
Mfr. Part No.:
OICE304021
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

300 x 400 x 210mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Operator Interface Control Enclosure is designed to meet the demands of modern industrial environments. With a robust construction featuring 1.2 mm mild steel, this enclosure ensures durability while providing easy access to components through its intelligently designed removable front plate and rear door. Its IP 55 protection rating safeguards critical electronics from dust and water ingress, making it ideal for both indoor and outdoor use. Additionally, the enclosure boasts a pre-machined hole pattern, facilitating seamless installation onto swing arms.

Customised locking mechanism improves security while maintaining ease of operation
Light grey powder coating provides not only protection but also a modern appearance
Side handles facilitate easy manoeuvrability in tight spaces
Pre machined hole patterns simplify swing arm installations

Related links