nVent HOFFMAN MKD Series Mild Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 400 x 400mm

Subtotal (1 unit)*

MYR5,413.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,413.59

*price indicative

RS Stock No.:
275-384
Mfr. Part No.:
MCS18044R5
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

1

IP Rating

IP55

Series

MKD

Door Type

Opaque

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

1800 x 400 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure redefines reliability and versatility. Designed to excel in diverse environments, this exceptional enclosure boasts an IP 55 protection rating, effectively preventing dust and moisture ingress. With its robust construction and various available sizes, it stands as a critical component for safeguarding essential equipment. The seamless integration of features—such as a double-bit locking system and adjustable mounting plates—enhances functionality while ensuring ease of access.

Adjustable mounting plate enables custom depth configuration
Complies with rigorous industry standards for quality assurance
Recyclable packing materials underline commitment to sustainability