LEDVANCE FL MAX LUM Floodlight, 1.2 kW White, 161000 lm, IP66, 180V

Subtotal (1 unit)*

MYR12,850.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR12,850.13

*price indicative

RS Stock No.:
240-7158
Mfr. Part No.:
4058075580688
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Floodlight

Power

1.2kW

Voltage

180V

IP Rating

IP66

Housing Material

Die Cast Aluminium

Mount Type

Supporting Bracket

Colour

White

Luminous Flux

161000lm

Colour Temperature

5700K

Lifespan

50000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

FL MAX LUM

Depth

660mm

Height

279mm

Standards/Approvals

RoHS, EAC, CE

Width

590mm

Lamp Type

LED

Sub Type

Outdoor

Hazardous Area Certification

No

PIR Included

No

Beam Angle

30°

Diffuser Material

Glass

Lamp Supplied

No

COO (Country of Origin):
CN
The Ledvance floodlight is a versatile and bright, surface mount LED floodlight suitable for large area and sports lighting. The reflector-based, asymmetric light distribution with 10°, 30° and 60° symmetric beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 45 % compared to luminaires that use conventional discharge lamps. The mounting head bracket up to 180° tilting.

Modular, high-power floodlight with up to 135 lm/W

Joint or separate installation with Floodlight Max power supply

Available with 10°, 30° and 60° symmetric beam angles, as well as 50°x110° asymmetric light distribution

Mounting bracket for up to 180° tilting

Highly-transparent, tempered glass diffusor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy