LEDVANCE FL MAX LUM Floodlight, 600 W White, 82000 lm, IP66, 180V
- RS Stock No.:
- 240-7151
- Mfr. Part No.:
- 4058075580619
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
MYR7,902.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,902.29 |
*price indicative
- RS Stock No.:
- 240-7151
- Mfr. Part No.:
- 4058075580619
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 600W | |
| Voltage | 180V | |
| IP Rating | IP66 | |
| Housing Material | Die Cast Aluminium | |
| Luminous Flux | 82000lm | |
| Colour | White | |
| Mount Type | Supporting Bracket | |
| Colour Temperature | 5700K | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -30°C | |
| Series | FL MAX LUM | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS, EAC | |
| Width | 590mm | |
| Depth | 660mm | |
| Height | 279mm | |
| Sub Type | Outdoor | |
| Lamp Type | LED | |
| Hazardous Area Certification | No | |
| PIR Included | No | |
| Lamp Supplied | No | |
| Diffuser Material | Glass | |
| Beam Angle | 30° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 600W | ||
Voltage 180V | ||
IP Rating IP66 | ||
Housing Material Die Cast Aluminium | ||
Luminous Flux 82000lm | ||
Colour White | ||
Mount Type Supporting Bracket | ||
Colour Temperature 5700K | ||
Lifespan 50000h | ||
Minimum Operating Temperature -30°C | ||
Series FL MAX LUM | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS, EAC | ||
Width 590mm | ||
Depth 660mm | ||
Height 279mm | ||
Sub Type Outdoor | ||
Lamp Type LED | ||
Hazardous Area Certification No | ||
PIR Included No | ||
Lamp Supplied No | ||
Diffuser Material Glass | ||
Beam Angle 30° | ||
- COO (Country of Origin):
- CN
The Ledvance floodlight is a versatile and bright, surface mount LED floodlight suitable for large area and sports lighting. The reflector-based, asymmetric light distribution with 10°, 30° and 60° symmetric beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 45 % compared to luminaires that use conventional discharge lamps. The mounting head bracket up to 180° tilting.
Modular, high-power floodlight with up to 135 lm/W
Joint or separate installation with Floodlight Max power supply
Available with 10°, 30° and 60° symmetric beam angles, as well as 50°x110° asymmetric light distribution
Mounting bracket for up to 180° tilting
Highly-transparent, tempered glass diffusor
Related links
- LEDVANCE FL MAX LUM Floodlight 81000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 80500 lm 180V
- LEDVANCE FL MAX LUM Floodlight 121000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 120000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 117000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 123000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 155000 lm 180V
- LEDVANCE FL MAX LUM Floodlight 164000 lm 180V
