LEDVANCE 4099854 Floodlight, 100 W Black, 15000 lm, IP66, 240V
- RS Stock No.:
- 895-962
- Mfr. Part No.:
- 4099854306327
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR4,855.27
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,855.27 |
*price indicative
- RS Stock No.:
- 895-962
- Mfr. Part No.:
- 4099854306327
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Floodlight | |
| Power | 100W | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Mount Type | Surface | |
| Colour | Black | |
| Luminous Flux | 15000lm | |
| Colour Temperature | 6500K | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Series | 4099854 | |
| Height | 343mm | |
| Standards/Approvals | UKCA | |
| Width | 55mm | |
| Depth | 266mm | |
| Hazardous Area Certification | No | |
| Sub Type | Light | |
| Lamp Type | Halogen | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Floodlight | ||
Power 100W | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Mount Type Surface | ||
Colour Black | ||
Luminous Flux 15000lm | ||
Colour Temperature 6500K | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Series 4099854 | ||
Height 343mm | ||
Standards/Approvals UKCA | ||
Width 55mm | ||
Depth 266mm | ||
Hazardous Area Certification No | ||
Sub Type Light | ||
Lamp Type Halogen | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a robust and versatile outdoor lighting solution designed for high-performance illumination in public areas and building facades, ensuring safety and visibility.
High luminous efficacy of 150 lm/W ensures energy-efficient lighting
IP66 protection class guarantees durability against harsh weather conditions
Flexible 1 m cable allows for easy installation in various settings
Versatile lumen output with adjustable steps for tailored brightness
Built with a breather membrane to optimise Air exchange without sacrificing protection
Related links
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE FL Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
