LEDVANCE 4099854 Floodlight, 100 W Black, 14000 lm, IP66, 240V
- RS Stock No.:
- 895-958
- Mfr. Part No.:
- 4099854306242
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR4,855.27
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,855.27 |
*price indicative
- RS Stock No.:
- 895-958
- Mfr. Part No.:
- 4099854306242
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 100W | |
| Product Type | Floodlight | |
| Voltage | 240V | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Luminous Flux | 14000lm | |
| Colour | Black | |
| Mount Type | Surface | |
| Colour Temperature | 3000K | |
| Colour Reference Code | RAL 9017 | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -30°C | |
| Series | 4099854 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 266mm | |
| Width | 55mm | |
| Standards/Approvals | UKCA | |
| Height | 343mm | |
| Lamp Type | Halogen | |
| Sub Type | Light | |
| Hazardous Area Certification | No | |
| Lamp Supplied | Yes | |
| Diffuser Material | Tempered Glass | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 100W | ||
Product Type Floodlight | ||
Voltage 240V | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Luminous Flux 14000lm | ||
Colour Black | ||
Mount Type Surface | ||
Colour Temperature 3000K | ||
Colour Reference Code RAL 9017 | ||
Lifespan 100000h | ||
Minimum Operating Temperature -30°C | ||
Series 4099854 | ||
Maximum Operating Temperature 50°C | ||
Depth 266mm | ||
Width 55mm | ||
Standards/Approvals UKCA | ||
Height 343mm | ||
Lamp Type Halogen | ||
Sub Type Light | ||
Hazardous Area Certification No | ||
Lamp Supplied Yes | ||
Diffuser Material Tempered Glass | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The LEDVANCE floodlight is a robust lighting solution designed for outdoor use, offering exceptional brightness and energy savings. Its versatile features make it Ideal for illuminating various environments while ensuring safety and compliance with standards.
Nominal wattage of 100 W / 83 W for energy-efficient lighting
High luminous efficacy of up to 150 lm/W, delivering bright illumination
IP66 protection class ensures reliable performance in outdoor conditions
Robust cable gland with integrated waterstop function enhances durability
Versatile multi lumen steps provide selectable brightness options
Related links
- LEDVANCE FL Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 14000 lm 240V
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 15000 lm 240V
- LEDVANCE 4099854 Floodlight 1200 lm 240V
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 18600 lm 240V
