ARC GROUP LPS20W Light, 20 W White, 1800 lm, IP65, 240V
- RS Stock No.:
- 671-412
- Mfr. Part No.:
- LPS20W
- Manufacturer:
- ARC GROUP
N
This image is representative of the product range
Subtotal (1 unit)*
MYR65.13
FREE delivery for orders over RM 150.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR65.13 |
*price indicative
- RS Stock No.:
- 671-412
- Mfr. Part No.:
- LPS20W
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Power | 20W | |
| Product Type | Light | |
| Voltage | 240V | |
| Incandescent Equivalent Wattage | 200W | |
| IP Rating | IP65 | |
| Luminous Flux | 1800lm | |
| Colour | White | |
| Colour Temperature | 4000K | |
| Lifespan | 5year | |
| Series | LPS20W | |
| Standards/Approvals | CE | |
| Width | 95mm | |
| Height | 133mm | |
| Depth | 59mm | |
| PIR Included | No | |
| Sub Type | Floodlight | |
| Hazardous Area Certification | No | |
| Beam Angle | 100° | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Power 20W | ||
Product Type Light | ||
Voltage 240V | ||
Incandescent Equivalent Wattage 200W | ||
IP Rating IP65 | ||
Luminous Flux 1800lm | ||
Colour White | ||
Colour Temperature 4000K | ||
Lifespan 5year | ||
Series LPS20W | ||
Standards/Approvals CE | ||
Width 95mm | ||
Height 133mm | ||
Depth 59mm | ||
PIR Included No | ||
Sub Type Floodlight | ||
Hazardous Area Certification No | ||
Beam Angle 100° | ||
- COO (Country of Origin):
- CN
The ARC GROUP 20W LED floodlight provides powerful illumination with 1800 lumens output and a NEUTRAL white color temperature of 3000 / 4000 / 6500 K. It is energy-efficient, replacing traditional 200W floodlights. Designed for durability, it features IP65 protection against dust and water and IK10 impact resistance. The floodlight is adjustable to direct light precisely where needed and has a Compact size of 133x95x59mm, making it versatile for various applications.
The ARC GROUP 20W LED floodlight provides powerful illumination with 1800 lumens output and a NEUTRAL white color temperature of 3000 / 4000 / 6500 K. It is energy-efficient, replacing traditional 200W floodlights. Designed for durability, it features IP65 protection against dust and water and IK10 impact resistance. The floodlight is adjustable to direct light precisely where needed and has a Compact size of 133x95x59mm, making it versatile for various applications.
Related links
- ARC GROUP LU-P2040 PIR Included Light 20 W White IP44, 240V
- ARC GROUP LPS30W Light 2700 lm 240V
- ARC GROUP LPS50W Light 4500 lm 240V
- ARC GROUP LPS10W Light 10 W White IP65, 240V
- ARC GROUP LPS100 Light 100 W White IP65, 240V
- ARC GROUP LED LED Light 1800 lm Cordless Plug IP65
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
- Bailey Electric & Electronics bv LED Floodlight slim Floodlight 2200 lm 240V
