ARC GROUP LED LED Light 4500 lm, 4500 lm, Cordless Plug, 240V, IP65
- RS Stock No.:
- 671-417
- Mfr. Part No.:
- LPTR250
- Manufacturer:
- ARC GROUP
N
Subtotal (1 unit)*
MYR332.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR332.79 |
*price indicative
- RS Stock No.:
- 671-417
- Mfr. Part No.:
- LPTR250
- Manufacturer:
- ARC GROUP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ARC GROUP | |
| Lamp Type | LED | |
| Product Type | Light | |
| Plug Type | Cordless | |
| Sub Type | LED | |
| Luminous Flux | 4500lm | |
| Power | 50W | |
| Housing Material | Aluminium | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Rechargeable | No | |
| Colour | Black | |
| IP Rating | IP65 | |
| Luminous Efficacy | 4500lm | |
| Cable Length | 2.1m | |
| Housing Finish | Black | |
| Lifespan | 5year | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | LPTR250 | |
| Select all | ||
|---|---|---|
Brand ARC GROUP | ||
Lamp Type LED | ||
Product Type Light | ||
Plug Type Cordless | ||
Sub Type LED | ||
Luminous Flux 4500lm | ||
Power 50W | ||
Housing Material Aluminium | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Rechargeable No | ||
Colour Black | ||
IP Rating IP65 | ||
Luminous Efficacy 4500lm | ||
Cable Length 2.1m | ||
Housing Finish Black | ||
Lifespan 5year | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series LPTR250 | ||
- COO (Country of Origin):
- CN
The ARC GROUP LED worklight delivers powerful illumination with 2x50W power, equivalent to 2x400W traditional lamps, producing a total of 9000 lumens. It is built for tough environments with an IP65 rating for dust and water protection and IK10 impact resistance for superior durability. The light temperature of 4000K provides NEUTRAL white light, Ideal for workspaces needing clear visibility. With a high color rendering index (IRC <gt/> 80), it ensures accurate color representation for precise tasks.
Rated IP65 for reliable protection against dust and water
IK10 impact resistance for high durability in demanding environments
Neutral white light at 4000K for optimal visibility
Related links
- ARC GROUP LED LED Light 4500 lm Cordless Plug IP65
- ARC GROUP LED LED Light 2700 lm Cordless Plug IP65
- ARC GROUP LED LED Light 1800 lm Cordless Plug IP65
- ARC GROUP LED LED Light 3000 lm Cordless Plug IP65
- ARC GROUP LPS50W Light 4500 lm 240V
- ARC GROUP LED Bulkhead Light IP44
- Bosch Rechargeable LED Light Light Cordless Plug IP64
- ARC GROUP LPS10W Light 10 W White IP65, 240V
