Toshiba TC74HC273AF(F) 8 Flip Flop IC HC, Digital, 20-Pin SOP
- RS Stock No.:
- 540-8077
- Mfr. Part No.:
- TC74HC273AF(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Add 125 more to save MYR9.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR17.95
FREE delivery for orders over RM 150.00
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 615 unit(s) shipping from 30 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | MYR3.59 | MYR17.95 | - |
| 125 - 245 | MYR3.516 | MYR17.58 | MYR9.25 |
| 250 - 495 | MYR3.414 | MYR17.07 | MYR44.00 |
| 500 + | MYR3.332 | MYR16.66 | MYR129.00 |
*price indicative
- RS Stock No.:
- 540-8077
- Mfr. Part No.:
- TC74HC273AF(F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | HC | |
| Product Type | Flip Flop IC | |
| Input Type | Single Ended | |
| Output Type | Digital | |
| Clock Frequency | 28MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | SOP | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 6V | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 34ns | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | TC74HC273AF(F) | |
| Length | 12.8mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family HC | ||
Product Type Flip Flop IC | ||
Input Type Single Ended | ||
Output Type Digital | ||
Clock Frequency 28MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type SOP | ||
Pin Count 20 | ||
Maximum Supply Voltage 6V | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 34ns | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series TC74HC273AF(F) | ||
Length 12.8mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
74HC Family
Related links
- Toshiba TC74HC273AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74AC273F(F) 8 Flip Flop IC AC 20-Pin SOP
- Toshiba TC74HC574AF(F) 8 Flip Flop IC HC 20-Pin SOP
- Toshiba TC74HC374AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74HC574AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74HC74AF(EL Digital, 14-Pin SOP
- Toshiba TC74HC74AP(F) 2 Flip Flop IC HC 14-Pin PDIP
- Toshiba TC74VHC574F(K 3 State, 20-Pin SOP
