Toshiba TC74HC74AP(F) Dual D Type Flip Flop IC, 14-Pin PDIP
- RS Stock No.:
- 539-9399
- Mfr. Part No.:
- TC74HC74AP(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
View all Flip Flop ICs
215 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR1.452
units | Per Unit | Per Pack* |
5 - 20 | MYR1.452 | MYR7.26 |
25 - 120 | MYR1.448 | MYR7.24 |
125 - 245 | MYR1.426 | MYR7.13 |
250 - 495 | MYR1.388 | MYR6.94 |
500 + | MYR1.366 | MYR6.83 |
*price indicative |
- RS Stock No.:
- 539-9399
- Mfr. Part No.:
- TC74HC74AP(F)
- Manufacturer:
- Toshiba
- COO (Country of Origin):
- JP
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
Specifications
Attribute | Value |
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 150 ns @ 2 V |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Length | 19.25mm |
Width | 6.4mm |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Height | 3.5mm |