Toshiba TC74AC273F(F) 8 Flip Flop IC AC, Digital, 20-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR28.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20MYR5.71MYR28.55
25 - 120MYR5.516MYR27.58
125 - 245MYR5.29MYR26.45
250 +MYR5.162MYR25.81

*price indicative

RS Stock No.:
541-9954
Mfr. Part No.:
TC74AC273F(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Flip Flop IC

Logic Family

AC

Input Type

Single Ended

Output Type

Digital

Clock Frequency

90MHz

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOP

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Flip-Flop Type

D Flip-Flop

Maximum Propagation Delay Time @ CL

11ns

Trigger Type

Positive Edge

Number of Elements per Chip

8

Maximum Operating Temperature

85°C

Length

12.8mm

Series

TC74AC273F(F)

Standards/Approvals

No

Height

1.5mm

Automotive Standard

No

COO (Country of Origin):
JP

TC74AC Series 1, Toshiba


Process: CMOS

Mains voltage: 2 to 5.5 V

74AC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy