Fulleon Voice Module Anti-Vandal Cage Fire Telephone for Use with Emergency Voice Communication System
- RS Stock No.:
- 242-5608
- Mfr. Part No.:
- TB16-GF
- Manufacturer:
- Fulleon
Subtotal (1 unit)*
MYR2,933.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,933.59 |
*price indicative
- RS Stock No.:
- 242-5608
- Mfr. Part No.:
- TB16-GF
- Manufacturer:
- Fulleon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fulleon | |
| Product Type | Voice Module Anti-Vandal Cage | |
| Sub Type | Fire Telephone | |
| For Use With | Emergency Voice Communication System | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fulleon | ||
Product Type Voice Module Anti-Vandal Cage | ||
Sub Type Fire Telephone | ||
For Use With Emergency Voice Communication System | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Eaton VoCALL 16 digital panel emergency voice communication type B outstation flush mount is a high specification, digital, loop driven, intelligent emergency voice communication system offering sophisticated functionality along with simple and intuitive end user interface.
Up to 16 digital outstations per panel
4 core loop configuration
Soft addressing of outstations
Extensive time stamped logs on SD card
Large graphical user interface
PIN protected user access
Note
Eaton formerly known as Fulleon
