Fulleon Voice Module Anti-Vandal Cage Flush Mount Bezel for Use with Emergency Voice Communication System

Subtotal (1 unit)*

MYR677.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR677.68

*price indicative

RS Stock No.:
242-5607
Mfr. Part No.:
TA16-SS-BEZ
Manufacturer:
Fulleon
Find similar products by selecting one or more attributes.
Select all

Brand

Fulleon

Sub Type

Flush Mount Bezel

Product Type

Voice Module Anti-Vandal Cage

For Use With

Emergency Voice Communication System

Standards/Approvals

RoHS, BS5839-9

COO (Country of Origin):
GB
The Eaton VoCALL 16 digital panel emergency voice communication type A outstation bezel, stainless steel, flush mount is a high specification, digital, loop driven, intelligent emergency voice communication system offering sophisticated functionality along with simple and intuitive end user interface.

Up to 16 digital outstations per panel

4 core loop configuration

Soft addressing of outstations

Extensive time stamped logs on SD card

Large graphical user interface

PIN protected user access

Note

Eaton formerly known as Fulleon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy