Fulleon Voice Module Anti-Vandal Cage Flush Mount Bezel for Use with Type B Outstation

Subtotal (1 unit)*

MYR129.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR129.64

*price indicative

RS Stock No.:
242-5588
Mfr. Part No.:
CFVCFHB
Manufacturer:
Fulleon
Find similar products by selecting one or more attributes.
Select all

Brand

Fulleon

Sub Type

Flush Mount Bezel

Product Type

Voice Module Anti-Vandal Cage

For Use With

Type B Outstation

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Eaton VoCALL type B outstation flush mounting bezel for use with any type B outstation, stainless steel is designed to be versatile, compact and easy to use.

Compact design

High volume ringer

Status LED

20mm cable glands

Loop output for hearing impaired users

Tactile Braille signage

Full duplex operation

Flush bezel mounting available

Note

Eaton formerly known as Fulleon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy