Festo MS Filter Regulator, 40 μm, G 1/8, Manual, 1.4 MPa

N

Subtotal (1 unit)*

MYR783.95

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR783.95

*price indicative

RS Stock No.:
853-009
Mfr. Part No.:
MSB4-1/8:C3:J1-WP
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Filter Regulator

Port Size

G 1/8

Maximum Operating Pressure

1.4 MPa

Maximum Flow Rate

850L/min

Series

MS

Drain Type

Manual

Filtration Size

40μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA24364-B1/B2-L

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo on/off valve-filter regulator designed for effective control of compressed Air systems. Its robust construction and adjustable pressure regulation make it suitable for a range of industrial applications.

Size 4 ensures compatibility with various pneumatic systems

The rotary knob with detent allows for precise actuator control

Operating pressure range up to 1.4 MPa enables versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy