Festo MS Filter Regulator, 40 μm, G 1/4, Manual, 1.8 MPa
- RS Stock No.:
- 852-557
- Mfr. Part No.:
- MSB6-1/4:C3:J1:D1:A1:F3-WP
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR3,582.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,582.90 |
*price indicative
- RS Stock No.:
- 852-557
- Mfr. Part No.:
- MSB6-1/4:C3:J1:D1:A1:F3-WP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | G 1/4 | |
| Maximum Flow Rate | 1500L/min | |
| Maximum Operating Pressure | 1.8 MPa | |
| Series | MS | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size G 1/4 | ||
Maximum Flow Rate 1500L/min | ||
Maximum Operating Pressure 1.8 MPa | ||
Series MS | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo rotary knob actuator features robust design and functionality that provides controlled pressure management across various pneumatic applications. Its efficient operation enhances system reliability while maintaining optimal performance.
Size 6 ensures compatibility with various systems
Operates within a pressure range of 0.45 MPa to 1.8 MPa
Rotary knob with detent simplifies manual control
Utilises a maximum flow rate of 1500 l/min
Constructed from die-cast aluminium for durability
Capable of lubricated operation, ensuring maintenance flexibility
Operating medium includes compressed Air to ISO 8573-12010
Related links
- Festo G1/2 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233032
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233012
- Festo MS Filter Regulator G1/2 in 20 bar, 8233033
- Festo MS Filter Regulator G1/4 in 20 bar, 8233030
- Festo MS Filter Regulator G1/2 in 18 bar, 8233023
- Festo MS Filter Regulator 1/2 in 18 bar, 8025357
- Festo MS Filter Regulator G1/2 in 18 bar, 8233022
- Festo MS Filter Regulator G1/4 in 14 bar, 8233005
