SHAKO SSFR Filter Regulator, 5 μm, 1/4 in G, Semi Automatic, 20 bar

Subtotal (1 unit)*

MYR951.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR951.98

*price indicative

RS Stock No.:
452-944
Mfr. Part No.:
SSFR500-02H
Manufacturer:
SHAKO
Find similar products by selecting one or more attributes.
Select all

Brand

SHAKO

Product Type

Filter Regulator

Port Size

1/4 in G

Maximum Flow Rate

1850L/min

Maximum Operating Pressure

20 bar

Series

SSFR

Connection Thread Standard

G

Drain Type

Semi Automatic

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Bowl Material

316 Stainless Steel

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy