SHAKO USFR Filter Regulator, 5 μm, 1/2 in G, Semi Automatic, 12 bar
- RS Stock No.:
- 452-950
- Mfr. Part No.:
- USFRB-04H
- Manufacturer:
- SHAKO
Subtotal (1 unit)*
MYR1,109.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,109.81 |
*price indicative
- RS Stock No.:
- 452-950
- Mfr. Part No.:
- USFRB-04H
- Manufacturer:
- SHAKO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHAKO | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Series | USFR | |
| Drain Type | Semi Automatic | |
| Filtration Size | 5μm | |
| Standards/Approvals | No | |
| Bowl Material | 316 Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SHAKO | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Series USFR | ||
Drain Type Semi Automatic | ||
Filtration Size 5μm | ||
Standards/Approvals No | ||
Bowl Material 316 Stainless Steel | ||
- COO (Country of Origin):
- TW
Related links
- SHAKO USFR Filter Regulator G 1 12 bar
- SHAKO USFR Filter Regulator 1/4 in G 24.9 bar
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014658
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412027663
- EMERSON – AVENTICS AS1-FRE Filter Regulator 1/4 in G 12 bar
- EMERSON – AVENTICS AS1 Filter Regulator 1/4 in G 12 bar, R412014723
- EMERSON – ASCO 342 Air Filter Regulator G 1/4 12 bar
- RS PRO Filter Regulator 1/8 in Semi Automatic, 12 bar
