SHAKO USR Filter Regulator, 5 μm, G 1, Semi Automatic, 30 bar

Subtotal (1 unit)*

MYR2,150.15

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,150.15

*price indicative

RS Stock No.:
452-955
Mfr. Part No.:
USR-08
Manufacturer:
SHAKO
Find similar products by selecting one or more attributes.
Select all

Brand

SHAKO

Port Size

G 1

Product Type

Filter Regulator

Maximum Operating Pressure

30 bar

Connection Thread Standard

G

Series

USR

Drain Type

Semi Automatic

Filtration Size

5μm

Standards/Approvals

No

Bowl Material

316 Stainless Steel

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy