Pfannenberg PTF 1200/1200S Series Filter Fan, 115V, AC, 24 m³/h Filtered, 1000 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 856-764
- Mfr. Part No.:
- 11692102185
- Manufacturer:
- Pfannenberg
N
Subtotal (1 unit)*
MYR5,185.64
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,185.64 |
*price indicative
- RS Stock No.:
- 856-764
- Mfr. Part No.:
- 11692102185
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 1000m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 74dB | |
| Filtered Air Flow | 24m³/h | |
| Input Current | 2.2A | |
| Input Power | 170W | |
| AC or DC Operation | AC | |
| Installation Depth | 155mm | |
| Terminal Type | Plug | |
| Supply Voltage | 115V | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Bearing Type | Ball Bearings | |
| Series | PTF 1200/1200S | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 1000m³/h | ||
Product Type Filter Fan | ||
Noise Level 74dB | ||
Filtered Air Flow 24m³/h | ||
Input Current 2.2A | ||
Input Power 170W | ||
AC or DC Operation AC | ||
Installation Depth 155mm | ||
Terminal Type Plug | ||
Supply Voltage 115V | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Bearing Type Ball Bearings | ||
Series PTF 1200/1200S | ||
- COO (Country of Origin):
- DE
The Pfannenberg filter designed for optimal Airflow management in various environments. It enhances Air circulation while protecting sensitive components from dust and contaminants.
Airflow rate reaches up to 1000 m³/h for effective cooling
Includes PWM speed control for noise reduction and energy efficiency
IP 54 / NEMA Type 12 rated for reliable operation in various conditions
Constructed with a full metal housing for durability and longevity
Related links
- Pfannenberg PTF 1200S Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- nVent HOFFMAN EF Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
