Pfannenberg PF 11.000 Series Filter Fan, 230V ac, AC, 19 m³/h Filtered, 24 m³/h Unimpeded, IP54, 87 mm, 87 mm x
- RS Stock No.:
- 856-758
- Mfr. Part No.:
- 11611801215
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
MYR454.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR454.91 |
*price indicative
- RS Stock No.:
- 856-758
- Mfr. Part No.:
- 11611801215
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 24m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 33dBA | |
| Filtered Air Flow | 19m³/h | |
| AC or DC Operation | AC | |
| Supply Voltage | 230V ac | |
| Terminal Type | Cable | |
| Face Height | 87mm | |
| Face Width | 87mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 11.000 | |
| Configuration | Filter Fan | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 24m³/h | ||
Product Type Filter Fan | ||
Noise Level 33dBA | ||
Filtered Air Flow 19m³/h | ||
AC or DC Operation AC | ||
Supply Voltage 230V ac | ||
Terminal Type Cable | ||
Face Height 87mm | ||
Face Width 87mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 11.000 | ||
Configuration Filter Fan | ||
- COO (Country of Origin):
- DE
The Pfannenberg filter fan designed to maintain optimal airflow in various systems, ensuring effective heat dissipation. Perfect for environments requiring reliable performance under demanding conditions.
IP54 protection level provides resistance against dust and splashes
Unimpeded airflow rate of 24 m³/h ensures efficient cooling
Rated voltage options include 230 V, 115 V, 12 V, and more
Lightweight design, weighing only 0.55 kg for easy installation
Related links
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan AC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 EMC Series Filter Fan AC 24 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
- Pfannenberg PF 11.000 Series Filter Fan DC 19 m³/h Unimpeded 109 mm, 109 mm x
