PFERD Rüggeberg France 215 mm, File, Diamond

N

Subtotal (1 unit)*

MYR2,257.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,257.76

*price indicative

RS Stock No.:
860-535
Mfr. Part No.:
15826272
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

File

Shape

Diamond

Sub Type

File

Length

215mm

Number of Pieces

5

Handle Included

No

COO (Country of Origin):
DE
The PFERD Rüggeberg France Diamond Handy File Set with a grit size of D 126 (medium). This precision tool is designed for fine filing and intricate tasks on hard materials. Diamond handy file sets are supplied in a sturdy, practical plastic box which protects the tools from damage. Diamond riffler files are used for work in hard-to-reach areas and on complex geometries.

Long tool life

Ideal for keeping in the tool trolley or workbench

Plastic box protects the tools from damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy