PFERD Rüggeberg France 100 mm, File, Hand Handle Included

N

Subtotal (1 unit)*

MYR968.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR968.44

*price indicative

RS Stock No.:
860-545
Mfr. Part No.:
15400126
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Product Type

File

Shape

Hand

Sub Type

File

Length

100mm

Handle Included

Yes

Number of Pieces

1

Width

10mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France Triangular Diamond Needle File are used for tasks where conventional files fail due to the hardness of the material being worked on. Diamond files and sheets are also used for processing hardened steel. The working temperatures are so low that no chemical wear occurs. This allows the higher hardness of the Diamond grain to be exploited for a longer tool life. Diamond needle files can be used generally in tool making. Diamond machinist's files are used in many industries, such as the manufacturing of large tools. They are supplied with ergonomic file handles.

Three square shape

Extends the tool life by preventing chemical wear on the Diamond grains

Supplied with ergonomic file handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy