PFERD Rüggeberg France 215 mm, Medium, File, Flat

N

Subtotal (1 unit)*

MYR422.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR422.87

*price indicative

RS Stock No.:
860-402
Mfr. Part No.:
12732003
Manufacturer:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Shape

Flat

Product Type

File

Sub Type

File

Cut Type

Medium

Length

215mm

Handle Included

No

Number of Pieces

5

COO (Country of Origin):
IT
The PFERD Rüggeberg France Triangular Diamond Needle File are used for tasks where conventional files fail due to the hardness of the material being worked on. Diamond files and sheets are also used for processing hardened steel. The working temperatures are so low that no chemical wear occurs. This allows the higher hardness of the Diamond grain to be exploited for a longer tool life. Diamond needle files can be used generally in tool making.

Three square shape

Extends the tool life by preventing chemical wear on the Diamond grains

140 mm total length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy