CK 175 mm, Second, File, Round Handle Included
- RS Stock No.:
- 857-673
- Mfr. Part No.:
- T0079A 55
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR29.87
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.87 |
*price indicative
- RS Stock No.:
- 857-673
- Mfr. Part No.:
- T0079A 55
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shape | Round | |
| Product Type | File | |
| Cut Type | Second | |
| Sub Type | File | |
| Length | 175mm | |
| Thickness | 5.5mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shape Round | ||
Product Type File | ||
Cut Type Second | ||
Sub Type File | ||
Length 175mm | ||
Thickness 5.5mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The C.K. chain saw file designed for precision sharpening, featuring a round profile and second cut for optimal performance.
Durable high carbon, black oxide treated steel construction offers longevity
Ergonomic two-component grip enhances comfort during use
Lanyard compatibility provides added convenience and safety
Specially designed solid inner core ensures a secure handle-to-tang bond
Related links
- CK 175 mm File, Round Handle Included
- CK 150 mm File, Round Handle Included
- CK 200 mm File, Round Handle Included
- CK 250 mm File, Round Handle Included
- CK 150 mm File, Half Round Handle Included
- CK 200 mm File, Half Round Handle Included
- Mob Outillage 200 mm File, Round Handle Included
- CK 250 mm File, Half Round Handle Included
